
DPDT RF relay featuring a 1A contact rating at 28VDC, capable of operating up to 1GHz. This momentary relay utilizes a 12VDC coil with 30mA current and 360mW power consumption, boasting a coil resistance of 400 ohms. Designed for panel mount or through-hole PCB applications, it offers a low capacitance of 0.4pF and a contact material of gold over metal. Operating within a temperature range of -55°C to 85°C, this RoHS compliant component provides a lifespan of 5,000,000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 8.51mm |
| Frequency | 1GHz |
| Height | 0.28inch |
| Lead Length | 19mm |
| Length | 8.51mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 172 |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
