RF Relay, DPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Panel Mount,
Checking distributor stock and pricing after the page loads.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Length | 8.51mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |