
DPDT RF relay designed for high-frequency applications up to 1GHz. Features a 1A contact rating at 28VDC and a 0.02A coil current at 32VDC, with a 440mW coil power consumption. This through-hole mounted component offers a 6ms operate time and a robust 5,000,000-hour operational life. The gold-plated contacts ensure reliable signal integrity, and the TO-5 package facilitates easy integration into PCB designs.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 16.56mA |
| Coil Power | 440mW |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 8.51mm |
| Frequency | 1GHz |
| Height | 0.28inch |
| Lead Length | 19mm |
| Length | 8.51mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 6ms |
| Power Consumption | 440mW |
| Relay Type | RF RELAY |
| RoHS Compliant | No |
| Series | 172 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 6ms |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
