
DPDT RF relay featuring 2 Form C contacts, designed for DC input and output with a momentary action. Rated for 1A contact current at 28VDC, it operates with a 5VDC coil voltage drawing 78.13mA and consuming 405mW. This through-hole mount component boasts a 1GHz frequency range and a low capacitance of 0.4pF, with a contact material of gold over metal. Operating across a temperature range of -55°C to 85°C, it offers a mechanical life of 5,000,000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 78.13mA |
| Coil Power | 405mW |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 8.51mm |
| Frequency | 1GHz |
| Height | 0.28inch |
| Lead Length | 19mm |
| Length | 8.51mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Power Consumption | 405mW |
| RoHS Compliant | No |
| Series | 172 |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
