
The 412H-12 is a general purpose electromechanical relay with a DC rated voltage of 28V and a current rating of 1A. It has a power consumption of 450mW and a coil resistance of 390 ohms. The relay is designed for through hole mounting on a PCB and has a maximum operating temperature range of -65°C to 200°C. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Current Rating | 1A |
| Frequency | 1GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 450mW |
| RoHS Compliant | Yes |
| Series | 412H/422H |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |