Teledyne 412H-5 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Current Rating | 1A |
| Frequency | 1GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| Series | 412H/422H |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne 412H-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.