This SPDT relay is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 28V DC and 115V AC. The relay's coil current is 13.25mA, and its coil resistance is 2kΩ. It is designed for through hole mounting.
Sign in to ask questions about the Teledyne 421-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne 421-26 technical specifications.
| Coil Current | 13.25mA |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 26.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Teledyne 421-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.