The Teledyne 422H-5 is a TO-5 packaged electromechanical relay with a coil current of 81.96mA and a coil resistance of 61 ohms. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The relay is rated for a maximum voltage of 28V DC and 115V AC, with a current rating of 1A. It is designed for through-hole mounting on a PCB and has a throw configuration of DPDT.
Teledyne 422H-5 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 81.96mA |
| Coil Resistance | 61R |
| Coil Voltage (DC) | 5V |
| Current Rating | 1A |
| Depth | 8.51mm |
| Length | 9.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 1.5ms |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne 422H-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
