The 5962-8670901XA is a programmable logic array from Teledyne, operating between -55°C and 125°C. It requires a supply voltage between 4.5V and 5.5V, with a typical operating voltage of 5V. This device features a maximum propagation delay time of 45 units and is programmable. It is available in a 28-pin CDIP package.
Checking distributor stock and pricing after the page loads.
| Function | Programmable Logic Arrays |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Time | 45ns |
| Programmability | Yes |
| Pin Count | 28 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |