EPROM UV 512K-bit 64K x 8 200ns 28-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Density | 512Kbit |
| Maximum Access Time | 200ns |
| Interface Type | Parallel |
| Maximum Operating Current | 60mA |
| Organization | 64Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 524288bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 28 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |