FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 28-Pin CDIP
Checking distributor stock and pricing after the page loads.
Teledyne 5962-8866907YA technical specifications.
| Density | 16Kbit |
| Timing Type | Asynchronous |
| Configuration | Dual |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 80mA |
| Maximum Access Time | 25ns |
| Typical Operating Supply Voltage | 5V |
| Organization | 2Kx9 |
| Data Bus Width | 9bit |
| Expansion Support | Yes |
| Density in Bits | 16384bit |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 28 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |