The AT22V10 is a 10-macro, 10-I/O simple programmable logic device with 16 product terms per macro, operating at a typical supply voltage of 5V. It has a maximum operating temperature range of -55°C to 125°C and a maximum internal frequency of 41.6 MHz. The device is available in a 28-pin LCC package and is programmable. It has a maximum operating current of 55mA and a maximum propagation delay time of 25ns.
Checking distributor stock and pricing after the page loads.
| Family Name | AT22V10 |
| Number of Macro Cells | 10 |
| Maximum Number of User I/Os | 10 |
| Number of Product Terms per Macro | 16 |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programmability | Yes |
| Maximum Internal Frequency | 41.6MHz |
| Maximum Operating Current | 55mA |
| Maximum Propagation Delay Time | 25ns |
| Pin Count | 28 |
| Package/Case | LCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |