The 16K EPROM is a 2Kx8 memory device with a density of 16K bits. It operates at a typical supply voltage of 5V and has a maximum operating supply voltage of 5.5V and a minimum operating supply voltage of 4.5V. The device is packaged in a 24-pin CDIP package and has a maximum operating temperature range of -55°C to 125°C. It features in-system programmability via an external reprogramming technique.
Teledyne 5962-8873504LA technical specifications.
| Density | 16Kbit |
| Maximum Access Time | 25ns |
| Interface Type | Parallel |
| Maximum Operating Current | 120mA |
| Organization | 2Kx8 |
| Reprogramming Technique | OTP |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | External |
| Density in Bits | 16384bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 24 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.