SPLD PAL Family 8 Macro Cells 62.5MHz 5V 20-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Family Name | PAL |
| Number of Macro Cells | 8 |
| Maximum Number of User I/Os | 8 |
| Number of Product Terms per Macro | 8 |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programmability | Yes |
| Maximum Internal Frequency | 62.5MHz |
| Maximum Operating Current | 130mA |
| Maximum Propagation Delay Time | 15ns |
| Pin Count | 20 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS Version | 2011/65/EU |