The 5962-8984101LA is a 10-macro-cell programmable logic device from Teledyne, operating within a supply voltage range of 4.5 to 5.5V. It features a maximum operating current of 150mA and a maximum internal frequency of 25MHz. The device is packaged in a CDIP-24 package and is specified to operate over a temperature range of -55 to 125°C. It supports programmability and has a maximum propagation delay time of 30ns.
Checking distributor stock and pricing after the page loads.
| Family Name | PAL |
| Number of Macro Cells | 10 |
| Maximum Number of User I/Os | 10 |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programmability | Yes |
| Maximum Internal Frequency | 25MHz |
| Maximum Operating Current | 150mA |
| Maximum Propagation Delay Time | 30ns |
| Pin Count | 24 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |