The 5962-8984106KA is a 10-macro-cell PAL SPLD from Teledyne, featuring 10 user I/Os and a typical operating supply voltage of 5V. It operates within a temperature range of -55°C to 125°C and has a maximum internal frequency of 142 MHz. The device is programmable and has a maximum propagation delay time of 10 ns. It is packaged in a 24-pin FPAK with a maximum operating current of 130 mA.
Teledyne 5962-8984106KA technical specifications.
| Family Name | PAL |
| Number of Macro Cells | 10 |
| Maximum Number of User I/Os | 10 |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programmability | Yes |
| Maximum Internal Frequency | 142MHz |
| Maximum Operating Current | 130mA |
| Maximum Propagation Delay Time | 10ns |
| Pin Count | 24 |
| Package/Case | FPAK |
| Package Family Name | FPAK |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne 5962-8984106KA to view detailed technical specifications.
No datasheet is available for this part.