The 5962-8984106LA is a 10-macro-cell PAL SPLD from Teledyne, packaged in a 24-pin CDIP. It operates over a temperature range of -55°C to 125°C and has a maximum internal frequency of 142 MHz. The device requires a supply voltage between 4.5V and 5.5V and can draw up to 130 mA of current. It features a maximum propagation delay time of 10 ns and is programmable.
Checking distributor stock and pricing after the page loads.
| Family Name | PAL |
| Number of Macro Cells | 10 |
| Maximum Number of User I/Os | 10 |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programmability | Yes |
| Maximum Internal Frequency | 142MHz |
| Maximum Operating Current | 130mA |
| Maximum Propagation Delay Time | 10ns |
| Pin Count | 24 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |