
32-bit RISC microprocessor operating at 25 MHz, featuring a 179-pin PGA package for through-hole mounting. This single-core MPU offers 4KB instruction and 4KB data cache, with a maximum operating supply voltage of 5.25V. Designed for a wide temperature range from -55°C to 125°C, its PGA package measures 47.63mm x 47.63mm x 1.88mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Teledyne 5962-9314301MXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PGA |
| Pin Count | 179 |
| PCB | 179 |
| Package Length (mm) | 47.63(Max) |
| Package Width (mm) | 47.63(Max) |
| Package Height (mm) | 1.88(Max) |
| Mounting | Through Hole |
| Family Name | 68000 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Speed | 25MHz |
| Number of CPU Cores | 1 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Instruction Cache Size | 4KB |
| Data Cache Size | 4KB |
| Multiply Accumulate | No |
| Cage Code | K0442 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne 5962-9314301MXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.