32-bit microprocessor (MPU) operating at 33 MHz, featuring a single CPU core. This ceramic CQFP Flat Tie Bare package offers 196 pins for surface mounting, with a pin pitch of 0.64 mm. It boasts 4KB instruction and 4KB data cache, with a maximum operating supply voltage of 5.25 V. Designed for extended temperature ranges, it operates from -55 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Teledyne 5962-9314302MYC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CQFP Flat Tie Bare |
| Pin Count | 196 |
| PCB | 196 |
| Package Length (mm) | 63.5 |
| Package Width (mm) | 63.5 |
| Seated Plane Height (mm) | 3.3(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Family Name | TS68000 |
| Data Bus Width | 32bit |
| Maximum Speed | 33MHz |
| Number of CPU Cores | 1 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Instruction Cache Size | 4KB |
| Data Cache Size | 4KB |
| Multiply Accumulate | No |
| Cage Code | K0442 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne 5962-9314302MYC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.