
This 4-pin screw mount solid state relay has a maximum input voltage of 32V and a maximum input current of 36mA. The output voltage is a maximum of 50V with a maximum output current of 5mA. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. It features a turn-off time of 0.3ms and a turn-on time of 0.1ms, with a maximum off-state leakage current of 10,000µA.
Sign in to ask questions about the Teledyne 603-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne 603-2 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 51.31(Max) |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 22.86 + 1.52(Max) |
| Seated Plane Height (mm) | 22.86 + 1.52(Max) |
| Pin Pitch (mm) | 22.1 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 50V |
| Maximum Input Current | 36mA |
| Maximum Output Current | 5A |
| Input Type | DC |
| Output Type | DC |
| Maximum Turn-Off Time | 0.3ms |
| Maximum Turn-On Time | 0.1ms |
| Maximum Off-State Leakage Current | 10000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 1NUQ8 |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne 603-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.