Solid State Relay 16mA 32V DC-IN 25A 250V AC-OUT 5-Pin
Teledyne 652-1Y technical specifications.
| Depth | 39.88mm |
| Height | 33.02mm |
| Input Type | DC |
| Length | 61.5mm |
| Max Input Current | 16mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Screw, PCB |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 652-1Y to view detailed technical specifications.
No datasheet is available for this part.