
DPDT RF Relay featuring 2 Form C contacts, a latched coil operation, and a TO-5 package. This through-hole mount component operates with a 12VDC coil voltage and 30.77mA coil current, consuming 450mW of power. Contact ratings include 1A and 100mA at up to 28VDC and 115VAC, with gold-plated contacts for reliable performance up to 1GHz. Operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Coil Current | 30.77mA |
| Coil Power | 450mW |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Current Rating | 100mA |
| Depth | 9.4mm |
| Frequency | 1GHz |
| Height | 6.99mm |
| Lead Length | 19mm |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Packaging | Tray |
| Power Consumption | 450mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 712 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
