
DPDT General Purpose Relay, 712 Series, featuring a 5VDC coil with 100mA coil current and 50Ω coil resistance, consuming 450mW. Contacts rated for 1A at 28VDC and 115VAC, with gold metal contact material. Packaged in a TO-5 case with PCB through-hole mounting, this component operates from -55°C to 85°C and supports frequencies up to 1GHz.
Sign in to ask questions about the Teledyne 712-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne 712-5 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 100mA |
| Coil Power | 450mW |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 9.4mm |
| Frequency | 1GHz |
| Height | 6.99mm |
| Lead Length | 19mm |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | 712 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne 712-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
