Sign in to ask questions about the Teledyne 712-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne 712-6 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 61.22mA |
| Coil Resistance | 98R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Metal |
| Depth | 9.4mm |
| Height | 6.99mm |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Operate Time | 4ms |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 712-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.