
DPDT RF relay featuring 2 Form C contacts, a latched coil operation, and a DC input. This electromechanical component handles 1A contact current at up to 28VDC and 115VAC, with a 1GHz frequency rating. It operates with a 12VDC coil voltage, 30.77mA coil current, and 450mW coil power, boasting a 390 Ohm coil resistance. The relay is housed in a TO-5 package with PCB termination, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 30.77mA |
| Coil Power | 450mW |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Diameter | 9.4mm |
| Frequency | 1GHz |
| Height | 0.275inch |
| Lead Length | 19mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 712 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
