
The Teledyne 722-26 relay operates over a temperature range of -55°C to 85°C and has a maximum voltage rating of 28V DC. It features a DPDT throw configuration and a PCB termination. The relay consumes 290mW of power and has an operate time of 2ms. It is designed for through hole mounting and has a coil current of 13.25mA at a voltage of 26.5V DC.
Sign in to ask questions about the Teledyne 722-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne 722-26 technical specifications.
| Coil Current | 13.25mA |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Frequency | 1GHz |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Power Consumption | 290mW |
| Series | 722 |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 722-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.