
DPDT electromechanical relay featuring a 5VDC coil voltage and 61 Ohm coil resistance, drawing 81.96mA for 290mW power consumption. Contacts rated for 1A DC and 0.25A AC, with a maximum AC voltage of 115V and DC voltage of 28V. Offers a 1GHz frequency rating and 2ms operate time, with a long mechanical life of 10,000,000 hours. Designed for PCB mounting with through-hole termination, housed in a TO-5 package with a 9.4mm diameter and 0.28-inch height.
Teledyne 722-5 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 81.96mA |
| Coil Power | 290mW |
| Coil Resistance | 61R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Diameter | 9.4mm |
| Frequency | 1GHz |
| Height | 0.28inch |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Length | 9.4mm |
| Life (Hours) | 10000000Hour |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Operate Time | 2ms |
| Power Consumption | 290mW |
| Series | 722 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 722-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.