
The 722D-6 relay from Teledyne features a gold and metal contact material and a maximum operating temperature of 85°C. It has a maximum voltage rating of 28V DC and can handle a coil current of 50mA. The relay has a throw configuration of DPDT and an operate time of 2ms. It is designed for through hole mounting and has a length of 9.4mm.
Sign in to ask questions about the Teledyne 722D-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne 722D-6 technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Metal |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 722D-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
