The 732-12/G DPDT relay from Teledyne features a throw configuration of DPDT and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a coil voltage of 12V DC and a coil current of 14.12mA. The relay is designed for through hole mounting and is available in a 25-pack quantity. It is rated for a maximum voltage rating of 28V DC.
Teledyne 732-12/G technical specifications.
| Coil Current | 14.12mA |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
