This DPDT relay has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It can handle a maximum voltage rating of 28V DC and 115V AC. The relay has a coil current of 8.03mA and a coil resistance of 3.3kR. It can operate in 6ms and is available in a through hole mount package.
Sign in to ask questions about the Teledyne 732-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne 732-26 technical specifications.
| Coil Current | 8.03mA |
| Coil Resistance | 3.3kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 732-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.