
DPDT, 2PDT relay in a TO-5 package, featuring gold/metal contacts with tin plating. Operates with a 6V DC coil voltage, 30mA coil current, and 200mW coil power, boasting a 200 Ohm coil resistance. Offers a 28V DC and 115V AC maximum voltage rating, with an electrical life of 10 million cycles. Designed for through-hole PCB mounting with PC pin termination, operating from -55°C to 85°C.
Sign in to ask questions about the Teledyne 732-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne 732-6 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 30mA |
| Coil Power | 200mW |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Metal |
| Contact Plating | Tin |
| Depth | 10.29mm |
| Electrical Life | 10000000Cycles |
| Height | 9.76mm |
| Inside Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 6ms |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pin |
| Thickness | 508um |
| Throw Configuration | DPDT, 2PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Width | 6.75mm |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 732-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
