
DPDT electromechanical relay featuring a latched design for reliable switching. This component offers a 1A contact rating at 28VDC and 115VAC, with a 12VDC coil voltage consuming 200mW. Designed for PCB mounting, it operates across a wide temperature range of -55°C to 85°C and boasts a high switching frequency capability up to 1GHz. The TO-5 package with gold-plated contacts ensures robust performance.
Teledyne 732D-12 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 14.12mA |
| Coil Power | 200mW |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Diameter | 9.4mm |
| Frequency | 1GHz |
| Height | 0.385inch |
| Lead Length | 19mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 732 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
