The 732D-9 relay features a 9V DC coil voltage with a current rating of 22.5mA and a coil resistance of 400 ohms. It has a maximum voltage rating of 28V DC and 115V AC. The relay has a DPDT throw configuration and operates in 6 milliseconds. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Teledyne 732D-9 technical specifications.
| Coil Current | 22.5mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Metal |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
