This DPDT relay features a 5V coil with a current rating of 50mA and a maximum DC voltage rating of 28V. The relay has a gold and metal contact material and a throw configuration of DPDT. It measures 9.4mm in length and has a maximum operating temperature range of -55°C to 85°C. The relay is not RoHS compliant.
Teledyne 732DY-5 technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.