Solid State Relay 15mA 18V DC-IN 1A 60V DC-OUT 6-Pin CDIP
Teledyne 90091-004 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne 90091-004 to view detailed technical specifications.
No datasheet is available for this part.