Sign in to ask questions about the Teledyne A150-4-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne A150-4-5 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Product Length (mm) | 12.07 |
| Product Depth (mm) | 9.53 |
| Product Height (mm) | 7.11 |
| Type | Ultra Miniature Broadband Attenuator Relay |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.8VDC |
| Coil Current | 100mA |
| Coil Resistance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1NUQ8 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne A150-4-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.