Wide band RF amplifier featuring a broad operating frequency range from 0.3MHz to 1000MHz. This low power integrated circuit is housed in a TO-8 package with 4 pins. Designed for reliable performance across a wide temperature spectrum, it operates from -55°C to 85°C.
Teledyne AC1015 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.