Teledyne AC2046 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Supply Current-Max | 65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Teledyne AC2046 to view detailed technical specifications.
No datasheet is available for this part.