Checking distributor stock and pricing after the page loads.
Teledyne AC4064 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Supply Current-Max | 95 |
| REACH | unknown |
| Military Spec | False |