Solid State Relay 30mA 30V DC-IN 4A 280V AC-OUT 4-Pin SIP
Teledyne BS24D4F technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Load Current | 4A |
| Max Input Current | 30mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | BS |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.