
RF Switch SPDT 0MHz to 18GHz 60dB
Teledyne CCR-33S3C-N technical specifications.
| Package/Case | SMA |
| Coil Voltage (DC) | 12V |
| Current Rating | 200mA |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMA |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
