
SPDT RF Switch operating from 0MHz to 18GHz with 60dB isolation. Features a 50 Ohm impedance, 0.5dB insertion loss, and 1.5 VSWR. Coil voltage is 12V DC with a 140mA current rating. Panel mountable with SMA termination, this component is RoHS compliant and operates within a temperature range of -40°C to 65°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Coil Voltage (DC) | 12V |
| Current Rating | 140mA |
| Frequency | 18GHz |
| Gender | Female |
| Height | 46.23mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Length | 38.1mm |
| Max Frequency | 18GHz |
| Min Frequency | 0GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CCR-33 |
| Termination | SMA |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| VSWR | 1.5 |
| Weight | 46.78g |
| Width | 13.21mm |
| RoHS | Compliant |
