
SPDT coaxial switch with SMA female connectors, operating from 0GHz to 18GHz. Features a 12V DC coil voltage, 140mA current rating, and 50 Ohm impedance. Offers 0.5dB insertion loss and 1.5 VSWR. Designed for panel or screw mounting, with a temperature range of -40°C to 65°C.
Sign in to ask questions about the Teledyne CCR-33S8O datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne CCR-33S8O technical specifications.
| Package/Case | SMA |
| Coil Voltage (DC) | 12V |
| Current Rating | 140mA |
| Frequency | 18GHz |
| Gender | Female |
| Height | 46.23mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Length | 38.1mm |
| Max Frequency | 18GHz |
| Min Frequency | 0GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CCR-33 |
| Technology | TTL |
| Termination | SMA |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| VSWR | 1.5 |
| Weight | 46.78g |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCR-33S8O to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.