
This general purpose relay features a SP6T throw configuration, operates between -40°C and 65°C, and is suitable for panel or chassis mounting. It has a depth of 2.5mm and a height of 2.65mm, with a PCB termination. The relay is compliant with RoHS regulations and has a life expectancy of 3,000,000 hours.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Depth | 2.5mm |
| Gender | Female |
| Height | 2.65mm |
| Life (Hours) | 3000000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SP6T |
| RoHS | Compliant |
