
Teledyne CCS-32T1C technical specifications.
| Max Frequency | 12GHz |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | TTL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne CCS-32T1C to view detailed technical specifications.
No datasheet is available for this part.