
The Teledyne CCS-37S10 is a general-purpose RF switch with a single pole, double throw configuration. It is rated for a maximum operating voltage of 28V and has a high life expectancy of 5 million hours. The switch is available in an SMA female package and can be mounted on a panel or chassis. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 65°C.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Package/Case | SMA |
| Depth | 1.32mm |
| Gender | Female |
| Height | 1.5mm |
| Length | 1.27mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | SMA |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |