
RF Switch 0MHz to 18GHz 60dB
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Coil Voltage (DC) | 15V |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Frequency | 18GHz |
| Mount | Screw |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Technology | TTL |
| Termination | SMA |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
