Teledyne CCS-37S3C-T technical specifications.
| Contact Plating | Tin, Lead |
| Max Frequency | 18GHz |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCS-37S3C-T to view detailed technical specifications.
No datasheet is available for this part.