Relay; Coaxial; Transfer; SMA (f); 28VdcLatching; DC-18GHz; TTL Driver w/ Diodes
Teledyne CCS-37S60-T technical specifications.
| Package/Case | SMA |
| Gender | Female |
| Mount | Panel |
| Termination | SMA |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCS-37S60-T to view detailed technical specifications.
No datasheet is available for this part.