
RF Switch 0MHz to 18GHz 60dB
Teledyne CCS-37S6E-T technical specifications.
| Contact Plating | Tin, Lead |
| Frequency | 18GHz |
| Insertion Loss | 0.5dB |
| Max Frequency | 18GHz |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne CCS-37S6E-T to view detailed technical specifications.
No datasheet is available for this part.